Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP (DGK)
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Rail to Rail
Rail to Rail Input/Output
AED 35.49
AED 17.745 Each (In a Pack of 2) (ex VAT)
AED 37.26
AED 18.632 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 35.49
AED 17.745 Each (In a Pack of 2) (ex VAT)
AED 37.26
AED 18.632 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.745 | AED 35.49 |
10 - 18 | AED 16.852 | AED 33.70 |
20 - 48 | AED 15.12 | AED 30.24 |
50 - 98 | AED 13.65 | AED 27.30 |
100+ | AED 12.968 | AED 25.94 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
VSSOP (DGK)
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Rail to Rail
Rail to Rail Input/Output