Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC(D)
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
18MHz
Rail to Rail
Rail to Rail Output
AED 1,429.31
AED 19.058 Each (In a Tube of 75) (ex VAT)
AED 1,500.78
AED 20.011 Each (In a Tube of 75) (inc. VAT)
75
AED 1,429.31
AED 19.058 Each (In a Tube of 75) (ex VAT)
AED 1,500.78
AED 20.011 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC(D)
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
18MHz
Rail to Rail
Rail to Rail Output