OPA2380AIDGKT Texas Instruments, Transimpedance Amplifier 3 V, 5 V 2-Channel 90MHz 8-Pin MSOP
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
2
Typical Gain Bandwidth Product
90MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
AED 6,982.50
AED 27.93 Each (On a Reel of 250) (ex VAT)
AED 7,331.62
AED 29.326 Each (On a Reel of 250) (inc. VAT)
250
AED 6,982.50
AED 27.93 Each (On a Reel of 250) (ex VAT)
AED 7,331.62
AED 29.326 Each (On a Reel of 250) (inc. VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
2
Typical Gain Bandwidth Product
90MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm

