Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP (PW)
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
11MHz
Rail to Rail
Rail to Rail Input/Output
AED 3,926.48
AED 43.628 Each (In a Tube of 90) (ex VAT)
AED 4,122.80
AED 45.809 Each (In a Tube of 90) (inc. VAT)
90
AED 3,926.48
AED 43.628 Each (In a Tube of 90) (ex VAT)
AED 4,122.80
AED 45.809 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP (PW)
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
11MHz
Rail to Rail
Rail to Rail Input/Output