Texas Instruments 8-Channel I/O Expander I2C 16-Pin PDIP, PCF8574N
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 174.56
AED 6.982 Each (In a Tube of 25) (ex VAT)
AED 183.29
AED 7.331 Each (In a Tube of 25) (inc. VAT)
Texas Instruments 8-Channel I/O Expander I2C 16-Pin PDIP, PCF8574N
25
AED 174.56
AED 6.982 Each (In a Tube of 25) (ex VAT)
AED 183.29
AED 7.331 Each (In a Tube of 25) (inc. VAT)
Texas Instruments 8-Channel I/O Expander I2C 16-Pin PDIP, PCF8574N
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Country of Origin
Mexico