Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Pin Count
16
Rail to Rail
No
Maximum Input Offset Voltage
30µV
Typical Gain Bandwidth Product
1MHz
Stock information temporarily unavailable.
AED 3,095.40
AED 77.385 Each (In a Tube of 40) (ex VAT)
AED 3,250.17
AED 81.254 Each (In a Tube of 40) (inc. VAT)
PGA205AU Texas Instruments, Instrumentation Amplifier, 30μV Offset 1MHz, 18 V, 16-Pin SOIC
40
AED 3,095.40
AED 77.385 Each (In a Tube of 40) (ex VAT)
AED 3,250.17
AED 81.254 Each (In a Tube of 40) (inc. VAT)
PGA205AU Texas Instruments, Instrumentation Amplifier, 30μV Offset 1MHz, 18 V, 16-Pin SOIC
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Pin Count
16
Rail to Rail
No
Maximum Input Offset Voltage
30µV
Typical Gain Bandwidth Product
1MHz