Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
19.3 x 6.35 x 4.57mm
Product details
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.
Digital Potentiometer - Texas Instruments
AED 43.31
AED 43.31 Each (ex VAT)
AED 45.48
AED 45.48 Each (inc. VAT)
Standard
1
AED 43.31
AED 43.31 Each (ex VAT)
AED 45.48
AED 45.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 43.31 |
25 - 99 | AED 34.96 |
100 - 249 | AED 32.66 |
250 - 499 | AED 31.82 |
500+ | AED 31.13 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
19.3 x 6.35 x 4.57mm
Product details
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.