Texas Instruments PTH08080WAH, DC-DC Power Supply Module 2.25A 4.5 V Input, 300 Khz 5-Pin, DIP Module

RS Stock No.: 661-7948Brand: Texas InstrumentsManufacturers Part No.: PTH08080WAH
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

2.25A

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Line Regulation

±7 mV

Load Regulation

±13 % VO

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

15.24 x 12.7 x 7.93mm

Height

7.93mm

Length

15.24mm

Maximum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

18 V

Width

12.7mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 45.52

AED 45.52 Each (ex VAT)

AED 47.80

AED 47.80 Each (inc. VAT)

Texas Instruments PTH08080WAH, DC-DC Power Supply Module 2.25A 4.5 V Input, 300 Khz 5-Pin, DIP Module
Select packaging type

AED 45.52

AED 45.52 Each (ex VAT)

AED 47.80

AED 47.80 Each (inc. VAT)

Texas Instruments PTH08080WAH, DC-DC Power Supply Module 2.25A 4.5 V Input, 300 Khz 5-Pin, DIP Module
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2.25A

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Line Regulation

±7 mV

Load Regulation

±13 % VO

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

15.24 x 12.7 x 7.93mm

Height

7.93mm

Length

15.24mm

Maximum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

18 V

Width

12.7mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more