Texas Instruments REF200AU Constant Current Diode, 100μA, 40V max, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Maximum Regulator Current
100µA
Number of Elements per Chip
3
Maximum Peak Operating Voltage
40V
Minimum Dynamic Impedance
500MΩ
Maximum Limiting Voltage
40V
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 44.52
AED 44.52 Each (ex VAT)
AED 46.75
AED 46.75 Each (inc. VAT)
Texas Instruments REF200AU Constant Current Diode, 100μA, 40V max, 8-Pin SOIC
Select packaging type
Standard
1
AED 44.52
AED 44.52 Each (ex VAT)
AED 46.75
AED 46.75 Each (inc. VAT)
Texas Instruments REF200AU Constant Current Diode, 100μA, 40V max, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.52 |
5 - 9 | AED 42.32 |
10 - 24 | AED 38.06 |
25 - 49 | AED 34.28 |
50+ | AED 32.60 |
Technical Document
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Maximum Regulator Current
100µA
Number of Elements per Chip
3
Maximum Peak Operating Voltage
40V
Minimum Dynamic Impedance
500MΩ
Maximum Limiting Voltage
40V
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia