Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments Fixed Voltage Reference 3V 0.2% 3-Pin SOT-23, REF3030AIDBZR

RS Stock No.: 226-4885Brand: Texas InstrumentsManufacturers Part No.: REF3030AIDBZR
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.88

AED 2.888 Each (In a Pack of 10) (ex VAT)

AED 30.32

AED 3.032 Each (In a Pack of 10) (inc. VAT)

Texas Instruments Fixed Voltage Reference 3V 0.2% 3-Pin SOT-23, REF3030AIDBZR
Select packaging type

AED 28.88

AED 2.888 Each (In a Pack of 10) (ex VAT)

AED 30.32

AED 3.032 Each (In a Pack of 10) (inc. VAT)

Texas Instruments Fixed Voltage Reference 3V 0.2% 3-Pin SOT-23, REF3030AIDBZR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.888AED 28.88
50 - 90AED 2.73AED 27.30
100 - 240AED 2.468AED 24.68
250 - 990AED 2.415AED 24.15
1000+AED 2.362AED 23.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more