Texas Instruments Precision Series Voltage Reference 3.3V 0.2% 3-Pin SOT-23, REF3033AIDBZT
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
3.3V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Country of Origin
Thailand
AED 28.09
AED 5.618 Each (In a Pack of 5) (ex VAT)
AED 29.49
AED 5.899 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 28.09
AED 5.618 Each (In a Pack of 5) (ex VAT)
AED 29.49
AED 5.899 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.618 | AED 28.09 |
25 - 45 | AED 5.355 | AED 26.78 |
50 - 120 | AED 4.83 | AED 24.15 |
125 - 245 | AED 4.358 | AED 21.79 |
250+ | AED 4.095 | AED 20.48 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
3.3V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Country of Origin
Thailand