Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
1.8V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.15 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
30mA
Maximum Input Voltage
5.5 V
Maximum Output Voltage
1.8 V
Pin Count
3
Line Regulation
50 ppm/V
Load Regulation
50 ppm/mA
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.04mm
Height
1.02mm
Width
1.4mm
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.08 | AED 50.40 |
25 - 45 | AED 9.555 | AED 47.78 |
50 - 120 | AED 8.61 | AED 43.05 |
125 - 245 | AED 7.77 | AED 38.85 |
250+ | AED 7.402 | AED 37.01 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
1.8V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.15 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
30mA
Maximum Input Voltage
5.5 V
Maximum Output Voltage
1.8 V
Pin Count
3
Line Regulation
50 ppm/V
Load Regulation
50 ppm/mA
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.04mm
Height
1.02mm
Width
1.4mm