Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.048V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±0.05 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
18 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
50 ppm/mA
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.5mm
Width
4mm
Product details
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
AED 18.64
AED 18.64 Each (ex VAT)
AED 19.57
AED 19.57 Each (inc. VAT)
Standard
1
AED 18.64
AED 18.64 Each (ex VAT)
AED 19.57
AED 19.57 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 18.64 |
5 - 9 | AED 17.69 |
10 - 24 | AED 15.96 |
25 - 49 | AED 14.33 |
50+ | AED 13.60 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.048V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±0.05 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
18 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
50 ppm/mA
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.5mm
Width
4mm
Product details
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.