Texas Instruments Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin VSSOP, REF5025AIDGKT

RS Stock No.: 825-3338Brand: Texas InstrumentsManufacturers Part No.: REF5025AIDGKT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

VSSOP

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

±10mA

Maximum Input Voltage

18 V

Maximum Output Voltage

2.5 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

50 ppm/mA

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

0.95mm

Width

3.1mm

Product details

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 27.93

AED 13.965 Each (In a Pack of 2) (ex VAT)

AED 29.33

AED 14.663 Each (In a Pack of 2) (inc. VAT)

Texas Instruments Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin VSSOP, REF5025AIDGKT
Select packaging type

AED 27.93

AED 13.965 Each (In a Pack of 2) (ex VAT)

AED 29.33

AED 14.663 Each (In a Pack of 2) (inc. VAT)

Texas Instruments Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin VSSOP, REF5025AIDGKT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

VSSOP

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

±10mA

Maximum Input Voltage

18 V

Maximum Output Voltage

2.5 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

50 ppm/mA

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

0.95mm

Width

3.1mm

Product details

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more