Texas Instruments xx555 SA555D, Timer, 8-Pin SOIC

RS Stock No.: 218-4555Brand: Texas InstrumentsManufacturers Part No.: SA555D
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Series

xx555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 61.69

AED 2.468 Each (In a Pack of 25) (ex VAT)

AED 64.77

AED 2.591 Each (In a Pack of 25) (inc. VAT)

Texas Instruments xx555 SA555D, Timer, 8-Pin SOIC

AED 61.69

AED 2.468 Each (In a Pack of 25) (ex VAT)

AED 64.77

AED 2.591 Each (In a Pack of 25) (inc. VAT)

Texas Instruments xx555 SA555D, Timer, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Series

xx555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more