Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Series
xx555
Stock information temporarily unavailable.
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Texas Instruments xx555 SA555DR, Timer, 8-Pin SOIC
Select packaging type
Standard
25
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Texas Instruments xx555 SA555DR, Timer, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.682 | AED 17.06 |
50 - 75 | AED 0.63 | AED 15.75 |
100 - 225 | AED 0.472 | AED 11.81 |
250 - 975 | AED 0.472 | AED 11.81 |
1000+ | AED 0.42 | AED 10.50 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Series
xx555