Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SE555 SE555DR, Timer Circuit 0.1MHz, 8-Pin SOIC

RS Stock No.: 226-4886Brand: Texas InstrumentsManufacturers Part No.: SE555DR
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

0.1MHz

Series

SE555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,100.00

AED 0.84 Each (On a Reel of 2500) (ex VAT)

AED 2,205.00

AED 0.882 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments SE555 SE555DR, Timer Circuit 0.1MHz, 8-Pin SOIC

AED 2,100.00

AED 0.84 Each (On a Reel of 2500) (ex VAT)

AED 2,205.00

AED 0.882 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments SE555 SE555DR, Timer Circuit 0.1MHz, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

0.1MHz

Series

SE555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more