Texas Instruments SE555P, Timer Circuit, 8-Pin PDIP

RS Stock No.: 121-9248Brand: Texas InstrumentsManufacturers Part No.: SE555P
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

12mA

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Height

4.57mm

Width

6.35mm

Length

9.81mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 44.62

AED 0.892 Each (In a Tube of 50) (ex VAT)

AED 46.85

AED 0.937 Each (In a Tube of 50) (inc. VAT)

Texas Instruments SE555P, Timer Circuit, 8-Pin PDIP

AED 44.62

AED 0.892 Each (In a Tube of 50) (ex VAT)

AED 46.85

AED 0.937 Each (In a Tube of 50) (inc. VAT)

Texas Instruments SE555P, Timer Circuit, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 450AED 0.892AED 44.62
500 - 700AED 0.788AED 39.38
750 - 950AED 0.788AED 39.38
1000 - 1200AED 0.788AED 39.38
1250+AED 0.788AED 39.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

12mA

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Height

4.57mm

Width

6.35mm

Length

9.81mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more