Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SN10502D Texas Instruments, 2-Channel Video Amplifier, 120MHz 900V/μs Rail to Rail O/P, 8-Pin SOIC

RS Stock No.: 252-8534Brand: Texas InstrumentsManufacturers Part No.: SN10502D
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

15V

Number of Channels per Chip

2

Typical Slew Rate

900V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

120MHz

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.80

AED 26.40 Each (In a Pack of 2) (ex VAT)

AED 55.44

AED 27.72 Each (In a Pack of 2) (inc. VAT)

SN10502D Texas Instruments, 2-Channel Video Amplifier, 120MHz 900V/μs Rail to Rail O/P, 8-Pin SOIC
Select packaging type

AED 52.80

AED 26.40 Each (In a Pack of 2) (ex VAT)

AED 55.44

AED 27.72 Each (In a Pack of 2) (inc. VAT)

SN10502D Texas Instruments, 2-Channel Video Amplifier, 120MHz 900V/μs Rail to Rail O/P, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 26.40AED 52.80
10 - 18AED 25.10AED 50.20
20 - 48AED 22.55AED 45.10
50 - 98AED 20.30AED 40.60
100+AED 19.30AED 38.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

15V

Number of Channels per Chip

2

Typical Slew Rate

900V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

120MHz

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more