Texas Instruments SN54LS74AJ Dual D Type Flip Flop IC, TTL, 14-Pin CDIP

RS Stock No.: 178-5481Brand: Texas InstrumentsManufacturers Part No.: SN54LS74AJ
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

LS

Logic Function

D Type

Input Type

TTL

Output Type

TTL

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

14

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.94 x 7.62 x 3.56mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Length

19.94mm

Width

7.62mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Height

3.56mm

Product details

74LS Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 749.18

AED 74.918 Each (In a Tube of 10) (ex VAT)

AED 786.64

AED 78.664 Each (In a Tube of 10) (inc. VAT)

Texas Instruments SN54LS74AJ Dual D Type Flip Flop IC, TTL, 14-Pin CDIP

AED 749.18

AED 74.918 Each (In a Tube of 10) (ex VAT)

AED 786.64

AED 78.664 Each (In a Tube of 10) (inc. VAT)

Texas Instruments SN54LS74AJ Dual D Type Flip Flop IC, TTL, 14-Pin CDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LS

Logic Function

D Type

Input Type

TTL

Output Type

TTL

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

14

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.94 x 7.62 x 3.56mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Length

19.94mm

Width

7.62mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Height

3.56mm

Product details

74LS Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more