Texas Instruments SN6501DBVT Gate Driver, 100 mA, 6V 5-Pin, SOT-23

RS Stock No.: 197-7498PBrand: Texas InstrumentsManufacturers Part No.: SN6501DBVT
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

100 mA

Supply Voltage

6V

Pin Count

5

Package Type

SOT-23

Driver Type

General Purpose

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN6501DBVT Gate Driver, 100 mA, 6V 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN6501DBVT Gate Driver, 100 mA, 6V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Type

CMOS

Output Current

100 mA

Supply Voltage

6V

Pin Count

5

Package Type

SOT-23

Driver Type

General Purpose