Texas Instruments SN65HVD234D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

RS Stock No.: 922-2726Brand: Texas InstrumentsManufacturers Part No.: SN65HVD234D
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,079.38

AED 67.725 Each (In a Tube of 75) (ex VAT)

AED 5,333.35

AED 71.111 Each (In a Tube of 75) (inc. VAT)

Texas Instruments SN65HVD234D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

AED 5,079.38

AED 67.725 Each (In a Tube of 75) (ex VAT)

AED 5,333.35

AED 71.111 Each (In a Tube of 75) (inc. VAT)

Texas Instruments SN65HVD234D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more