Texas Instruments SN65HVD485EDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 168-4340Brand: Texas InstrumentsManufacturers Part No.: SN65HVD485EDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Receiver Signal Type

Differential

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Height

1.5mm

Width

4mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

AED 12,337.50

AED 4.935 Each (On a Reel of 2500) (ex VAT)

AED 12,954.38

AED 5.182 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments SN65HVD485EDR Line Transceiver, 8-Pin SOIC

AED 12,337.50

AED 4.935 Each (On a Reel of 2500) (ex VAT)

AED 12,954.38

AED 5.182 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments SN65HVD485EDR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Receiver Signal Type

Differential

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Height

1.5mm

Width

4mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers