Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
AED 21.74
AED 21.74 Each (ex VAT)
AED 22.83
AED 22.83 Each (inc. VAT)
Standard
1
AED 21.74
AED 21.74 Each (ex VAT)
AED 22.83
AED 22.83 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 21.74 |
5 - 9 | AED 21.16 |
10 - 24 | AED 20.63 |
25 - 49 | AED 20.06 |
50+ | AED 19.64 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.