Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVDS, PECL
Output Type
Repeater, Translator
IC Type
Translator & Repeater IC
Transmission Data Rate
2000Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-0.1V
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
AED 24.41
AED 24.41 Each (ex VAT)
AED 25.63
AED 25.63 Each (inc. VAT)
Standard
1
AED 24.41
AED 24.41 Each (ex VAT)
AED 25.63
AED 25.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 24.41 |
5 - 9 | AED 23.94 |
10+ | AED 23.15 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVDS, PECL
Output Type
Repeater, Translator
IC Type
Translator & Repeater IC
Transmission Data Rate
2000Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-0.1V
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.