Texas Instruments SN65LVDS104PW, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP

RS Stock No.: 923-2253Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS104PW
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,093.18

AED 23.258 Each (In a Tube of 90) (ex VAT)

AED 2,197.84

AED 24.421 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN65LVDS104PW, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP

AED 2,093.18

AED 23.258 Each (In a Tube of 90) (ex VAT)

AED 2,197.84

AED 24.421 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN65LVDS104PW, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
90 - 90AED 23.258AED 2,093.18
180+AED 22.102AED 1,989.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more