Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.8mA
Maximum Low Level Output Current
16mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
AED 19.58
AED 19.58 Each (ex VAT)
AED 20.56
AED 20.56 Each (inc. VAT)
Standard
1
AED 19.58
AED 19.58 Each (ex VAT)
AED 20.56
AED 20.56 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 19.58 |
5 - 9 | AED 18.64 |
10 - 24 | AED 17.27 |
25 - 49 | AED 15.96 |
50+ | AED 15.44 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.8mA
Maximum Low Level Output Current
16mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25