Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 5 V, 16.3 ns @ 3.3 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
AHC
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Width
4.4mm
Length
5mm
Product details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
AED 24.15
AED 1.208 Each (In a Pack of 20) (ex VAT)
AED 25.36
AED 1.268 Each (In a Pack of 20) (inc. VAT)
20
AED 24.15
AED 1.208 Each (In a Pack of 20) (ex VAT)
AED 25.36
AED 1.268 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.208 | AED 24.15 |
100 - 180 | AED 0.42 | AED 8.40 |
200 - 380 | AED 0.42 | AED 8.40 |
400 - 980 | AED 0.42 | AED 8.40 |
1000+ | AED 0.42 | AED 8.40 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 5 V, 16.3 ns @ 3.3 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
AHC
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Width
4.4mm
Length
5mm
Product details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V