Texas Instruments SN74ALS688N, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin PDIP

RS Stock No.: 442-785Brand: Texas InstrumentsManufacturers Part No.: SN74ALS688N
brand-logo
View all in Logic Comparators

Technical Document

Specifications

Logic Family

ALS

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8bit

Output Type

Push-Pull

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Product details

74ALS Family, Texas Instruments

Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74ALS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

Texas Instruments SN74ALS688N, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin PDIP
Select packaging type

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

Texas Instruments SN74ALS688N, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 27.25
10 - 99AED 22.78
100 - 249AED 18.80
250 - 499AED 17.54
500+AED 16.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

ALS

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8bit

Output Type

Push-Pull

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Product details

74ALS Family, Texas Instruments

Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74ALS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more