Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Maximum On Resistance
12Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
0.15 ns@ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Bus Width
4bit
Minimum Operating Supply Voltage
4 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
4mm
Product details
74CBT Family, Texas Instruments
74CBT Family
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.838 | AED 18.38 |
50 - 90 | AED 1.732 | AED 17.32 |
100 - 240 | AED 1.575 | AED 15.75 |
250 - 490 | AED 1.418 | AED 14.18 |
500+ | AED 1.365 | AED 13.65 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Maximum On Resistance
12Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
0.15 ns@ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Bus Width
4bit
Minimum Operating Supply Voltage
4 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
4mm
Product details