Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Product details
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 48.56
AED 1.942 Each (In a Tube of 25) (ex VAT)
AED 50.99
AED 2.039 Each (In a Tube of 25) (inc. VAT)
25
AED 48.56
AED 1.942 Each (In a Tube of 25) (ex VAT)
AED 50.99
AED 2.039 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | AED 1.942 | AED 48.56 |
250 - 350 | AED 1.785 | AED 44.62 |
375 - 475 | AED 1.785 | AED 44.62 |
500 - 600 | AED 1.732 | AED 43.31 |
625+ | AED 1.732 | AED 43.31 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Product details
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS