Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Differential
Package Type
TSSOP
Output Signal Type
Single Ended
Dimensions
5.1 x 4.5 x 1.05mm
Number of Channels per Chip
4
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1.05mm
Length
5.1mm
Product details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 46.46
AED 3.098 Each (In a Pack of 15) (ex VAT)
AED 48.78
AED 3.253 Each (In a Pack of 15) (inc. VAT)
Standard
15
AED 46.46
AED 3.098 Each (In a Pack of 15) (ex VAT)
AED 48.78
AED 3.253 Each (In a Pack of 15) (inc. VAT)
Standard
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Differential
Package Type
TSSOP
Output Signal Type
Single Ended
Dimensions
5.1 x 4.5 x 1.05mm
Number of Channels per Chip
4
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1.05mm
Length
5.1mm
Product details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS