Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 2 V
Dimensions
12.8 x 7.52 x 2.35mm
Minimum Operating Supply Voltage
2 V
Height
2.35mm
Width
7.52mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
12.8mm
Maximum Operating Supply Voltage
6 V
Product details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 68.25
AED 2.73 Each (In a Tube of 25) (ex VAT)
AED 71.66
AED 2.866 Each (In a Tube of 25) (inc. VAT)
25
AED 68.25
AED 2.73 Each (In a Tube of 25) (ex VAT)
AED 71.66
AED 2.866 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 100 | AED 2.73 | AED 68.25 |
125 - 225 | AED 2.258 | AED 56.44 |
250 - 350 | AED 2.152 | AED 53.81 |
375 - 475 | AED 2.048 | AED 51.19 |
500+ | AED 1.838 | AED 45.94 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 2 V
Dimensions
12.8 x 7.52 x 2.35mm
Minimum Operating Supply Voltage
2 V
Height
2.35mm
Width
7.52mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
12.8mm
Maximum Operating Supply Voltage
6 V
Product details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS