Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
150pF
Height
1.15mm
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
6 V
Dimensions
6.5 x 4.4 x 1.15mm
Width
4.4mm
Product details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 9.45
AED 1.89 Each (In a Pack of 5) (ex VAT)
AED 9.92
AED 1.984 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 9.45
AED 1.89 Each (In a Pack of 5) (ex VAT)
AED 9.92
AED 1.984 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 1.89 | AED 9.45 |
125 - 495 | AED 1.155 | AED 5.78 |
500 - 1245 | AED 1.102 | AED 5.51 |
1250+ | AED 1.102 | AED 5.51 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
150pF
Height
1.15mm
Maximum Operating Temperature
+85 °C
Length
6.5mm
Maximum Operating Supply Voltage
6 V
Dimensions
6.5 x 4.4 x 1.15mm
Width
4.4mm
Product details
74HC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS