Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Triggering Type
Negative Edge
Minimum Operating Temperature
-40 °C
Direction Type
Uni-Directional
Reset Type
Asynchronous
Maximum Operating Temperature
85 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 53.55
AED 2.678 Each (In a Pack of 20) (ex VAT)
AED 56.23
AED 2.812 Each (In a Pack of 20) (inc. VAT)
20
AED 53.55
AED 2.678 Each (In a Pack of 20) (ex VAT)
AED 56.23
AED 2.812 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.678 | AED 53.55 |
100 - 180 | AED 2.572 | AED 51.45 |
200 - 480 | AED 2.31 | AED 46.20 |
500 - 980 | AED 2.048 | AED 40.95 |
1000+ | AED 1.942 | AED 38.85 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Triggering Type
Negative Edge
Minimum Operating Temperature
-40 °C
Direction Type
Uni-Directional
Reset Type
Asynchronous
Maximum Operating Temperature
85 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS