Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 2 V
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
150pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
AED 110.25
AED 1.575 Each (In a Tube of 70) (ex VAT)
AED 115.76
AED 1.654 Each (In a Tube of 70) (inc. VAT)
70
AED 110.25
AED 1.575 Each (In a Tube of 70) (ex VAT)
AED 115.76
AED 1.654 Each (In a Tube of 70) (inc. VAT)
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 2 V
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
150pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS