Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
XOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Width
6.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
19.3mm
Minimum Operating Temperature
-40 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
AED 4.67
AED 4.67 Each (ex VAT)
AED 4.90
AED 4.90 Each (inc. VAT)
Standard
1
AED 4.67
AED 4.67 Each (ex VAT)
AED 4.90
AED 4.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 4.67 |
50 - 99 | AED 4.62 |
100 - 249 | AED 4.20 |
250 - 499 | AED 3.99 |
500+ | AED 3.78 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
XOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Width
6.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
19.3mm
Minimum Operating Temperature
-40 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm