Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 5.5 V, 32 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Height
1.58mm
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
25
AED 28.88
AED 1.155 Each (In a Pack of 25) (ex VAT)
AED 30.32
AED 1.213 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 100 | AED 1.155 | AED 28.88 |
| 125 - 475 | AED 0.735 | AED 18.38 |
| 500 - 1225 | AED 0.63 | AED 15.75 |
| 1250+ | AED 0.525 | AED 13.12 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 5.5 V, 32 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Height
1.58mm
Maximum Operating Temperature
+85 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


