Texas Instruments SN74LS04N Hex Inverter, 14-Pin PDIP

RS Stock No.: 923-2326Brand: Texas InstrumentsManufacturers Part No.: SN74LS04N
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

LS

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

15pF

Product details

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,166.94

AED 86.678 Each (In a Tube of 25) (ex VAT)

AED 2,275.29

AED 91.012 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS04N Hex Inverter, 14-Pin PDIP

AED 2,166.94

AED 86.678 Each (In a Tube of 25) (ex VAT)

AED 2,275.29

AED 91.012 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS04N Hex Inverter, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 225AED 86.678AED 2,166.94
250 - 350AED 86.258AED 2,156.44
375 - 475AED 86.258AED 2,156.44
500 - 600AED 86.205AED 2,155.12
625+AED 86.205AED 2,155.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

LS

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

15pF

Product details

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more