Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LS
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Minimum Pulse Width
40 ns
Maximum Propagation Delay Time @ Maximum CL
80 ns @ 5 V
Maximum Quiescent Current
4.7mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Product details
74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
AED 11.18
AED 11.18 Each (ex VAT)
AED 11.74
AED 11.74 Each (inc. VAT)
Standard
1
AED 11.18
AED 11.18 Each (ex VAT)
AED 11.74
AED 11.74 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 11.18 |
| 10 - 99 | AED 9.61 |
| 100 - 249 | AED 8.87 |
| 250 - 499 | AED 8.56 |
| 500+ | AED 7.72 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LS
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Minimum Pulse Width
40 ns
Maximum Propagation Delay Time @ Maximum CL
80 ns @ 5 V
Maximum Quiescent Current
4.7mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Product details
74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


