Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LS
Logic Function
Magnitude Comparator
Number of Bits
8
Output Type
Push-Pull
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Propagation Delay Test Condition
45pF
Length
24.33mm
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.85 V
Maximum Operating Temperature
+70 °C
Product details
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
AED 259.35
AED 12.968 Each (In a Tube of 20) (ex VAT)
AED 272.32
AED 13.616 Each (In a Tube of 20) (inc. VAT)
20
AED 259.35
AED 12.968 Each (In a Tube of 20) (ex VAT)
AED 272.32
AED 13.616 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 20 | AED 12.968 | AED 259.35 |
40 - 80 | AED 12.285 | AED 245.70 |
100 - 180 | AED 10.342 | AED 206.85 |
200 - 280 | AED 9.555 | AED 191.10 |
300+ | AED 9.45 | AED 189.00 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LS
Logic Function
Magnitude Comparator
Number of Bits
8
Output Type
Push-Pull
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Propagation Delay Test Condition
45pF
Length
24.33mm
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.85 V
Maximum Operating Temperature
+70 °C
Product details
74LS Family Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.