Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LS85N, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP

RS Stock No.: 145-0386Brand: Texas InstrumentsManufacturers Part No.: SN74LS85N
brand-logo
View all in Logic Comparators

Technical Document

Specifications

Logic Family

LS

Logic Function

Magnitude Comparator

Number of Bits

4

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

45 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

15pF

Length

19.3mm

Maximum Operating Supply Voltage

5.25 V

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 121.02

AED 4.841 Each (In a Tube of 25) (ex VAT)

AED 127.07

AED 5.083 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS85N, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP

AED 121.02

AED 4.841 Each (In a Tube of 25) (ex VAT)

AED 127.07

AED 5.083 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74LS85N, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LS

Logic Function

Magnitude Comparator

Number of Bits

4

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

45 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

15pF

Length

19.3mm

Maximum Operating Supply Voltage

5.25 V

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more