Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
CMOS
Package Type
SOT-23
Pin Count
5
AED 1,575.00
AED 0.525 Each (On a Reel of 3000) (ex VAT)
AED 1,653.75
AED 0.551 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,575.00
AED 0.525 Each (On a Reel of 3000) (ex VAT)
AED 1,653.75
AED 0.551 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
CMOS
Package Type
SOT-23
Pin Count
5