Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Logic Family
LV
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
AED 2,415.00
AED 1.208 Each (On a Reel of 2000) (ex VAT)
AED 2,535.75
AED 1.268 Each (On a Reel of 2000) (inc. VAT)
2000
AED 2,415.00
AED 1.208 Each (On a Reel of 2000) (ex VAT)
AED 2,535.75
AED 1.268 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Logic Family
LV
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Product details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS