Texas Instruments SN74LVC125APW, Quad-Channel 3-State Quad Bus Buffer, 14-Pin TSSOP

RS Stock No.: 229-7025Brand: Texas InstrumentsManufacturers Part No.: SN74LVC125APW
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

4

IC Type

Quadruple Bus Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

TSSOP

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 98.44

AED 3.938 Each (In a Pack of 25) (ex VAT)

AED 103.36

AED 4.135 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC125APW, Quad-Channel 3-State Quad Bus Buffer, 14-Pin TSSOP

AED 98.44

AED 3.938 Each (In a Pack of 25) (ex VAT)

AED 103.36

AED 4.135 Each (In a Pack of 25) (inc. VAT)

Texas Instruments SN74LVC125APW, Quad-Channel 3-State Quad Bus Buffer, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 25AED 3.938AED 98.44
50+AED 3.885AED 97.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

4

IC Type

Quadruple Bus Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

TSSOP

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more