Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
AED 11.55
AED 1.155 Each (In a Pack of 10) (ex VAT)
AED 12.13
AED 1.213 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 11.55
AED 1.155 Each (In a Pack of 10) (ex VAT)
AED 12.13
AED 1.213 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.155 | AED 11.55 |
50 - 190 | AED 0.945 | AED 9.45 |
200 - 490 | AED 0.84 | AED 8.40 |
500+ | AED 0.735 | AED 7.35 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22