Texas Instruments SN74LVC1G04DBVR Inverter, 5-Pin SOT-23
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
1
Schmitt Trigger Input
No
Package Type
SOT-23
Pin Count
5
Country of Origin
China
AED 41.20
AED 0.206 Each (In a Pack of 200) (ex VAT)
AED 43.26
AED 0.216 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 41.20
AED 0.206 Each (In a Pack of 200) (ex VAT)
AED 43.26
AED 0.216 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
1
Schmitt Trigger Input
No
Package Type
SOT-23
Pin Count
5
Country of Origin
China