Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC1G04DCKR Inverter, 5-Pin SC-70

RS Stock No.: 197-7522Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G04DCKR
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Country of Origin

China

Stock information temporarily unavailable.

AED 618.00

AED 0.206 Each (On a Reel of 3000) (ex VAT)

AED 648.90

AED 0.216 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G04DCKR Inverter, 5-Pin SC-70

AED 618.00

AED 0.206 Each (On a Reel of 3000) (ex VAT)

AED 648.90

AED 0.216 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G04DCKR Inverter, 5-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Country of Origin

China