Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC1G08QDCKRQ1 2-Input AND Logic Gate, 5-Pin SC-70

RS Stock No.: 162-7461Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G08QDCKRQ1
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 5 V, 6.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2mm

Height

0.9mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 0.9mm

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,699.50

AED 0.566 Each (On a Reel of 3000) (ex VAT)

AED 1,784.48

AED 0.594 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G08QDCKRQ1 2-Input AND Logic Gate, 5-Pin SC-70

AED 1,699.50

AED 0.566 Each (On a Reel of 3000) (ex VAT)

AED 1,784.48

AED 0.594 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G08QDCKRQ1 2-Input AND Logic Gate, 5-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 5 V, 6.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2mm

Height

0.9mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 0.9mm

Product details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more