Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
SOT-23
Pin Count
6
Stock information temporarily unavailable.
AED 11.81
AED 0.472 Each (In a Pack of 25) (ex VAT)
AED 12.40
AED 0.496 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74LVC1G11DBVR 3-Input AND Logic Gate, 6-Pin SOT-23
Select packaging type
Standard
25
AED 11.81
AED 0.472 Each (In a Pack of 25) (ex VAT)
AED 12.40
AED 0.496 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74LVC1G11DBVR 3-Input AND Logic Gate, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 0.472 | AED 11.81 |
125 - 225 | AED 0.42 | AED 10.50 |
250 - 600 | AED 0.368 | AED 9.19 |
625 - 1225 | AED 0.368 | AED 9.19 |
1250+ | AED 0.315 | AED 7.88 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
SOT-23
Pin Count
6